LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN K7805-1000R3 product image
  • K7805-1000R3 thumbnail 1
  • K7805-1000R3 thumbnail 2
  • K7805-1000R3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EVISUN K7805-1000R3RoHS

Manufacturer
EVISUNAsian Brands
MPN
K7805-1000R3
LCSC Part #
C42163271
Packaging
SIP,11.9x7.7mm
Customer #
Key Attributes
DC-DC modular power supply, wide voltage input, non-isolated regulated single-channel output
Datasheetpdf iconEVISUN K7805-1000R3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerEVISUN
PackagingSIP,11.9x7.7mm
Height7.68mm
Switching Frequency520kHz
Ripple Noise25mVp-p
FunctionStep-down type
Quiescent Supply Current300uA;1mA
FeaturesShort Circuit Protection;Automatic fault recovery
Capacitive Load(Max)680uF
Output Current(Max)1A
TypePlastic encapsulated type
Conversion Efficiency93%
Voltage - Supply8V~32V
Number of Outputs1
Output Voltage5V
Operating Temperature Range-40℃~+85℃
Length11.85mm
Width11.5mm
Output Voltage Accuracy±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece
In-Stock: 966
966 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5033$ 1.50
10+$ 1.2426$ 12.43
34+$ 1.0994$ 37.38
102+$ 0.9384$ 95.72
493+$ 0.866$ 426.94
1,003+$ 0.8338$ 836.30
Standard Packaging17/Full Tube
Better price for more quantity?
$