EVISUN F0505N-1WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | F0505N-1WR3 |
| LCSC Part # | C42163255 |
| Package | Through Hole,12.6x10mm |
| Customer # | |
| Key Attributes | 1W, fixed voltage input, isolated non-regulated dual in-line single-channel output |
| Description | Isolated Module DC DC Converter 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,12.6x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0771 $ 1.9733 | $ 1.97 |
10+ | $ 1.743 $ 1.6559 | $ 16.56 |
32+ | $ 1.5341 $ 1.4574 | $ 46.64 |
96+ | $ 1.3204 $ 1.2544 | $ 120.42 |
496+ | $ 1.2238 $ 1.1627 | $ 576.70 |
992+ | $ 1.181 $ 1.1220 | $ 1113.02 |
Standard Packaging 16/Full
Tube | ||
Better price for more quantity?
$