EVISUN URB4805YMD-10WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URB4805YMD-10WR3 |
| LCSC Part # | C42163231 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W wide voltage input, isolated and regulated single-channel output DC-DC modular power supply |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 2000mA 18V~75V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
41
41
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.054 $ 4.5486 | $ 4.55 |
10+ | $ 4.32 $ 3.8880 | $ 38.88 |
30+ | $ 3.8855 $ 3.4970 | $ 104.91 |
100+ | $ 3.4444 $ 3.1000 | $ 310.00 |
500+ | $ 3.24 $ 2.9160 | $ 1458.00 |
1,000+ | $ 3.1499 $ 2.8350 | $ 2835.00 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$