XINGLIGHT XL-DB5261SRBC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DB5261SRBC |
| LCSC Part # | C42163217 |
| Packaging | DIP,25x19mm |
| Customer # | |
| Key Attributes | 0.56-inch common-anode dual-digit LED display |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,25x19mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Height | 8mm | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | 19mm | |
| Length | 25mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 132 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 25×19×8.0mm
- Emitting color and encapsulant: Red
- Driven at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation, high stability
- Long lifespan, service life over 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance, wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
In-Stock: 104
104 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4753$ 0.4041 | $ 0.40 |
| 10+ | $ 0.3744$ 0.3183 | $ 3.18 |
| 30+ | $ 0.3304$ 0.2809 | $ 8.43 |
| 132+ | $ 0.2751$ 0.2339 | $ 30.87 |
| 528+ | $ 0.2507$ 0.2131 | $ 112.52 |
| 1,056+ | $ 0.236$ 0.2006 | $ 211.83 |
Standard Packaging132/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,25x19mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Height | 8mm | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | 19mm | |
| Length | 25mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 132 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 25×19×8.0mm
- Emitting color and encapsulant: Red
- Driven at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation, high stability
- Long lifespan, service life over 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance, wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



