XTX XT25F256BSFIGT
| Manufacturer | XTXAsian Brands |
| MPN | XT25F256BSFIGT |
| LCSC Part # | C42162961 |
| Packaging | SOP-16-300mil |
| Customer # | |
| Key Attributes | Quad IO Serial Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Page Programming Time (Tpp) | 250us | |
| Standby Supply Current | 0.5uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XT25F256B (256M-bit) Serial flash supports standard Serial Peripheral Interface (SPI), Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#/RESET#).
Features
AI Translation
- Flexible Architecture: Sector of 4K-bytes Block of 32/64k-bytes
- Advanced security Features: 2*1024 -Bytes Security Registers With OTP Lock
- Support 128 bits Unique ID
- Software/Hardware Write Protection: Write protect all/portion of memory via software, Enable/Disable protection with WP# Pin, Top or Bottom, Sector or Block selection, Advanced Sector Protection
- 3 or 4-Byte Addressing Mode
- Continuous Read With 8/16/32/64-byte Wrap
- Erase/Program Suspend/Resume
- All Pb-free packages are compliant RoHS, Halogen-Free and REACH
- Temperature Range & Moisture Sensitivity Level: Industrial Level Temperature (-40℃ to +85℃), MSL3
- 6mA typical active read current
- 0.5uA typical Deep Power-Down current
- Single Power Supply Voltage 2.70~3.60V
- Typical 100,000 Program/Erase Cycle
- 20-year Data Retention typical
- 120MHz for fast read with 30pF load
- Dual I/O Data transfer up to 208Mbit/s
- Quad I/O Data transfer up to 416Mbit/s
- QPI Mode Data transfer up to 320Mbit/s
- DTR Quad I/O Data transfer up to 400Mbit/s
- Page Program time: 0.25ms typical
- Sector Erase time: 40ms typical
- Block Erase time: 0.15/0.22s typical
- Chip Erase time: 70s typical
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3628 | $ 6.36 |
| 10+ | $ 5.4826 | $ 54.83 |
| 30+ | $ 4.9467 | $ 148.40 |
| 100+ | $ 4.4978 | $ 449.78 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Page Programming Time (Tpp) | 250us | |
| Standby Supply Current | 0.5uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XT25F256B (256M-bit) Serial flash supports standard Serial Peripheral Interface (SPI), Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#/RESET#).
Features
AI Translation
- Flexible Architecture: Sector of 4K-bytes Block of 32/64k-bytes
- Advanced security Features: 2*1024 -Bytes Security Registers With OTP Lock
- Support 128 bits Unique ID
- Software/Hardware Write Protection: Write protect all/portion of memory via software, Enable/Disable protection with WP# Pin, Top or Bottom, Sector or Block selection, Advanced Sector Protection
- 3 or 4-Byte Addressing Mode
- Continuous Read With 8/16/32/64-byte Wrap
- Erase/Program Suspend/Resume
- All Pb-free packages are compliant RoHS, Halogen-Free and REACH
- Temperature Range & Moisture Sensitivity Level: Industrial Level Temperature (-40℃ to +85℃), MSL3
- 6mA typical active read current
- 0.5uA typical Deep Power-Down current
- Single Power Supply Voltage 2.70~3.60V
- Typical 100,000 Program/Erase Cycle
- 20-year Data Retention typical
- 120MHz for fast read with 30pF load
- Dual I/O Data transfer up to 208Mbit/s
- Quad I/O Data transfer up to 416Mbit/s
- QPI Mode Data transfer up to 320Mbit/s
- DTR Quad I/O Data transfer up to 400Mbit/s
- Page Program time: 0.25ms typical
- Sector Erase time: 40ms typical
- Block Erase time: 0.15/0.22s typical
- Chip Erase time: 70s typical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



