LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 25121WF374JT4E product image
  • 25121WF374JT4E thumbnail 1
  • 25121WF374JT4E thumbnail 2
  • 25121WF374JT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 25121WF374JT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
25121WF374JT4E
LCSC Part #
C421567
Packaging
2512
Customer #
Key Attributes
RES 37.4Ω ±1% 1W 2512
Datasheetpdf iconUNI-ROYAL 25121WF374JT4E
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0213$ 4.26
600+$ 0.0178$ 10.68
4,000+$ 0.0157$ 62.80
8,000+$ 0.0139$ 111.20
20,000+$ 0.0129$ 258.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Resistance37.4Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece