LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402510RFKEDC product image
  • CRCW0402510RFKEDC thumbnail 1
  • CRCW0402510RFKEDC thumbnail 2
  • CRCW0402510RFKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402510RFKEDCRoHS

Manufacturer
MPN
CRCW0402510RFKEDC
LCSC Part #
C4213844
Packaging
0402
Customer #
Key Attributes
RES 510Ω ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW0402510RFKEDC
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0107$ 0.54
500+$ 0.0085$ 4.25
1,500+$ 0.0072$ 10.80
10,000+$ 0.0065$ 65.00
20,000+$ 0.0058$ 116.00
50,000+$ 0.0055$ 275.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance510Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece