LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G08GZYL product image
Images for reference only

Nexperia 74AHC1G08GZYLRoHS

Manufacturer
MPN
74AHC1G08GZYL
LCSC Part #
C42092605
Packaging
XSON-5(0.8x1.1)
Customer #
Key Attributes
2V~5.5V 12.3ns@3.3V,50pF 1uA XSON-5(0.8x1.1) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74AHC1G08GZYL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0964$ 0.48
50+$ 0.0941$ 4.71
150+$ 0.0925$ 13.88
500+$ 0.0909$ 45.45
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-5(0.8x1.1)
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay12.3ns@3.3V,50pF
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
FeaturesOvervoltage-tolerant input
Output Logic Level - High1.9V;2.9V;3.94V;4.4V
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G08 and 74AHCT1G08 are single 2-input AND gates. Their inputs feature overvoltage tolerance, allowing these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0 V to 5.5 V
  • Input overvoltage tolerance up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 100 mA (compliant with JESD 78 Class II Level A)
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS for 74AHC1G08; TTL for 74AHCT1G08
  • ESD protection: HBM compliant with ANSI/ESDA/JEDEC JS-001 class 2, exceeds 2000 V; CDM compliant with ANSI/ESDA/JEDEC JS-002 class C3, exceeds 1000 V
  • Operating temperature range: -40 °C to +125 °C