TI TDA4VEN8K5AAMWRQ1
| Manufacturer | |
| MPN | TDA4VEN8K5AAMWRQ1 |
| LCSC Part # | C42088250 |
| Packaging | FCBGA-594 |
| Customer # | |
| Key Attributes | 1.4GHz FCBGA-594 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-594 | |
| Features | Hardware ECC check;Hardware parity check;Storage encryption;True random number generator (TRNG);Built-in general-purpose timer | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5F | |
| CPU Maximum Speed | 1.4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 134.3759 | $ 134.38 |
| 30+ | $ 128.0813 | $ 3842.44 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



