LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402768KFKED product image
Images for reference only

VISHAY CRCW0402768KFKEDRoHS

Manufacturer
MPN
CRCW0402768KFKED
LCSC Part #
C4206258
Packaging
0402
Customer #
Key Attributes
RES 768kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW0402768KFKED
In-Stock: 9,100
9,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0041$ 0.41
1,000+$ 0.004$ 4.00
3,000+$ 0.0039$ 11.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance768kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece