LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206120RFKEBC product image
Images for reference only

VISHAY CRCW1206120RFKEBCRoHS

Manufacturer
MPN
CRCW1206120RFKEBC
LCSC Part #
C4205988
Packaging
1206
Customer #
Key Attributes
RES 120Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206120RFKEBC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.009$ 0.01
200+$ 0.0035$ 0.70
500+$ 0.0034$ 1.70
1,000+$ 0.0033$ 3.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance120Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece