PANJIT 1N4743A-G_AY_10001
| Manufacturer | PANJITAsian Brands |
| MPN | 1N4743A-G_AY_10001 |
| LCSC Part # | C42036258 |
| Packaging | DO-41G |
| Customer # | |
| Key Attributes | 1W 1 Independent 12.35V~13.65V 13V DO-41G Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41G | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@9.90V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Built-in stress relief structure
- Low inductance
- High-temperature soldering: 260°C/10 seconds at terminals
- Glass package meets UL flammability classification
- Lead-free products available: Sn content ≥99%, RoHS compliant
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0391 | $ 0.39 |
| 100+ | $ 0.0306 | $ 3.06 |
| 300+ | $ 0.0263 | $ 7.89 |
| 2,500+ | $ 0.0231 | $ 57.75 |
| 5,000+ | $ 0.0205 | $ 102.50 |
| 10,000+ | $ 0.0192 | $ 192.00 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-41G | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@9.90V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Built-in stress relief structure
- Low inductance
- High-temperature soldering: 260°C/10 seconds at terminals
- Glass package meets UL flammability classification
- Lead-free products available: Sn content ≥99%, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



