Images are for reference only
EDA Models

VISHAY RCV251210M0JNEGAT

Manufacturer
Mfr. Part #
RCV251210M0JNEGAT
LCSC Part #
C4202666
Package
2512
Customer #
Key Attributes
RES 10MΩ ±5% 1W 2512
Description
1W 10MΩ ±200ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon VISHAY RCV251210M0JNEGAT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer VISHAY
Package 2512
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY RCV251210M0JNEGAT
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
In-Stock: 50
50 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.2256 $ 1.23
10+
$ 1.1993 $ 11.99
30+
$ 1.1822 $ 35.47
100+
$ 1.1652 $ 116.52
Standard Packaging 2000/Full Reel
Better price for more quantity?
$