LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C1212FB300 product image
  • MMA02040C1212FB300 thumbnail 1
  • MMA02040C1212FB300 thumbnail 2
  • MMA02040C1212FB300 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMA02040C1212FB300RoHS

Manufacturer
MPN
MMA02040C1212FB300
LCSC Part #
C4201752
Packaging
0204
Customer #
Key Attributes
RES 12.1kΩ ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C1212FB300
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0747$ 0.37
50+$ 0.0577$ 2.89
150+$ 0.0491$ 7.37
500+$ 0.0428$ 21.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance12.1kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece