LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402280KFKED product image
  • CRCW0402280KFKED thumbnail 1
  • CRCW0402280KFKED thumbnail 2
  • CRCW0402280KFKED thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW0402280KFKEDRoHS

Manufacturer
MPN
CRCW0402280KFKED
LCSC Part #
C4198226
Packaging
0402
Customer #
Key Attributes
RES 280kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402280KFKED

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance280kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece
In-Stock: 6,750
6,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0082$ 12.30
10,000+$ 0.0073$ 73.00
20,000+$ 0.0065$ 130.00
50,000+$ 0.0061$ 305.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$