LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0402B2K1E product image
Images for reference only

TE Connectivity CPF0402B2K1ERoHS

Manufacturer
MPN
CPF0402B2K1E
LCSC Part #
C4195045
Packaging
0402
Customer #
Key Attributes
RES 2.1kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconTE Connectivity CPF0402B2K1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1229$ 0.12
200+$ 0.0476$ 9.52
500+$ 0.0459$ 22.95
1,000+$ 0.0451$ 45.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance2.1kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece