PANASONIC ERJ-P06F9530V
| Manufacturer | |
| Mfr. Part # | ERJ-P06F9530V |
| LCSC Part # | C4191100 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 953Ω ±1% 0.5W 0805 |
| Description | 500mW 953Ω ±100ppm/℃ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0981 | $ 0.49 |
50+ | $ 0.0961 | $ 4.81 |
150+ | $ 0.0947 | $ 14.21 |
500+ | $ 0.0933 | $ 46.65 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$