VISHAY MCT0603MD4701DP500
| Manufacturer | |
| Mfr. Part # | MCT0603MD4701DP500 |
| LCSC Part # | C4186877 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±0.5% 0.15W 0603 |
| Description | 150mW 4.7kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.059 | $ 0.30 |
50+ | $ 0.0575 | $ 2.88 |
150+ | $ 0.0565 | $ 8.48 |
500+ | $ 0.0555 | $ 27.75 |
Standard Packaging 5000/Full
Reel | ||