Images are for reference only
EDA Models

FH 0402B104K160NT

Manufacturer
FH
Asian Brands
Mfr. Part #
0402B104K160NT
LCSC Part #
C41851
Package
0402
Customer #
Key Attributes
CAP CER 100nF 16V X7R 0402
Description
100nF ±10% 16V Ceramic Capacitor X7R 0402
Datasheet pdf icon FH 0402B104K160NT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer FH
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon FH 0402B104K160NT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 646,900
646,900 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.001 $ 0.10
1,000+
$ 0.0007 $ 0.70
3,000+
$ 0.0006 $ 1.80
50,000+
$ 0.0005 $ 25.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$