KOA SG73P2ATTD6810F
| Manufacturer | |
| MPN | SG73P2ATTD6810F |
| LCSC Part # | C4182389 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 681Ω ±1% 0.25W 0805 |
| Description | 250mW 681Ω Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,450
3,450
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0131 | $ 0.66 |
500+ | $ 0.0102 | $ 5.10 |
1,500+ | $ 0.0085 | $ 12.75 |
5,000+ | $ 0.0076 | $ 38.00 |
25,000+ | $ 0.0067 | $ 167.50 |
50,000+ | $ 0.0063 | $ 315.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$