VISHAY P1206E7061BBT
| Manufacturer | |
| MPN | P1206E7061BBT |
| LCSC Part # | C4181654 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 7.06kΩ ±0.1% |
| Description | 7.06kΩ ±25ppm/℃ ±0.1% Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 5.2697 | $ 5.27 |
200+ | $ 2.0394 | $ 407.88 |
500+ | $ 1.9682 | $ 984.10 |
1,000+ | $ 1.9334 | $ 1933.40 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$