ROQANG KM1H221M1010
| Manufacturer | ROQANGAsian Brands |
| MPN | KM1H221M1010 |
| LCSC Part # | C41786433 |
| Packaging | Through Hole,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0781 | $ 0.39 |
| 50+ | $ 0.0627 | $ 3.14 |
| 150+ | $ 0.0549 | $ 8.24 |
| 500+ | $ 0.0491 | $ 24.55 |
| 2,500+ | $ 0.0445 | $ 111.25 |
| 5,000+ | $ 0.0421 | $ 210.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



