ROQANG KM1V221M0810
| Manufacturer | ROQANGAsian Brands |
| MPN | KM1V221M0810 |
| LCSC Part # | C41786428 |
| Packaging | Through Hole,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D8xL10mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0423 | $ 0.42 |
| 100+ | $ 0.0339 | $ 3.39 |
| 500+ | $ 0.0297 | $ 14.85 |
| 1,000+ | $ 0.0265 | $ 26.50 |
| 5,000+ | $ 0.024 | $ 120.00 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D8xL10mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



