LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ROQANG KM1C221M0607 product image
  • KM1C221M0607 thumbnail 1
  • KM1C221M0607 thumbnail 2
  • KM1C221M0607 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG KM1C221M0607RoHS

Manufacturer
ROQANGAsian Brands
MPN
KM1C221M0607
LCSC Part #
C41786427
Packaging
Through Hole,D6.3xL7mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 16V TH
Datasheetpdf iconROQANG KM1C221M0607
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0232$ 0.0221$ 0.44
200+$ 0.0183$ 0.0174$ 3.48
1,000+$ 0.0156$ 0.0149$ 14.90
2,000+$ 0.014$ 0.0133$ 26.60
10,000+$ 0.0126$ 0.0120$ 120.00
20,000+$ 0.0118$ 0.0113$ 226.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingThrough Hole,D6.3xL7mm
Tolerance±20%
Voltage Rating16V
Capacitance220uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃, 2000-hour life guarantee
  • For 105℃ general purpose use
  • RoHS compliant