LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ROQANG KM1A102M0810 product image
  • KM1A102M0810 thumbnail 1
  • KM1A102M0810 thumbnail 2
  • KM1A102M0810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG KM1A102M0810RoHS

Manufacturer
ROQANGAsian Brands
MPN
KM1A102M0810
LCSC Part #
C41786426
Packaging
Through Hole,D8xL10mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 10V TH
Datasheetpdf iconROQANG KM1A102M0810
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.0392$ 0.39
100+$ 0.0352$ 0.0310$ 3.10
500+$ 0.0305$ 0.0269$ 13.45
1,000+$ 0.027$ 0.0238$ 23.80
5,000+$ 0.0242$ 0.0213$ 106.50
10,000+$ 0.0228$ 0.0201$ 201.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingThrough Hole,D8xL10mm
Tolerance±20%
Voltage Rating10V
Capacitance1000uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)10mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 105℃, 2000-hour life guarantee
  • For 105℃ general purpose use
  • RoHS compliant