ROQANG KM1E101M0607
| Manufacturer | ROQANGAsian Brands |
| MPN | KM1E101M0607 |
| LCSC Part # | C41786424 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252$ 0.0222 | $ 0.44 |
| 200+ | $ 0.0196$ 0.0173 | $ 3.46 |
| 1,000+ | $ 0.0166$ 0.0147 | $ 14.70 |
| 2,000+ | $ 0.0147$ 0.0130 | $ 26.00 |
| 10,000+ | $ 0.0131$ 0.0116 | $ 116.00 |
| 20,000+ | $ 0.0122$ 0.0108 | $ 216.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 105℃, 2000-hour life guarantee
- For 105℃ general purpose use
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



