LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHARP PC357N3J000C product image
  • PC357N3J000C thumbnail 1
  • PC357N3J000C thumbnail 2
  • PC357N3J000C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHARP PC357N3J000CRoHS

Manufacturer
MPN
PC357N3J000C
LCSC Part #
C41784223
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 3.75kV SOP-4
Datasheetpdf iconSHARP PC357N3J000C
In-Stock: 37,995
37,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0907$ 0.0862$ 0.43
50+$ 0.072$ 0.0684$ 3.42
150+$ 0.0626$ 0.0595$ 8.93
500+$ 0.0556$ 0.0529$ 26.45
3,000+$ 0.05$ 0.0475$ 142.50
6,000+$ 0.0472$ 0.0449$ 269.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSHARP
PackagingSOP-4
Fall time3us
Rise time4us
Output Current20mA
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-
Operating Temperature-55℃~+110℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Computers
  • OA equipment
  • Telecommunication equipment (Terminal)
  • Measuring equipment
  • Tooling machines
  • Audio visual equipment
  • Home appliances