LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper 5TS090L(ES) product image
  • 5TS090L(ES) thumbnail 1
  • 5TS090L(ES) thumbnail 2
  • 5TS090L(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper 5TS090L(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
5TS090L(ES)
LCSC Part #
C41784200
Packaging
SMD,7.6x5mm
Customer #
Key Attributes
GDT 90V 5kA SMD
Datasheetpdf iconElecSuper 5TS090L(ES)
In-Stock: 997
997 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4539$ 0.45
10+$ 0.3574$ 3.57
30+$ 0.3155$ 9.47
100+$ 0.2624$ 26.24
500+$ 0.2399$ 119.95
1,000+$ 0.2254$ 225.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerElecSuper
PackagingSMD,7.6x5mm
Length7.6mm
Height5mm
Impulse Discharge Current5kA
Tolerance±20%
Width5mm
Voltage - DC Spark Over (Nom)90V;600V
Capacitance1.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Non-Radioactive
  • ROHS Compliant
  • LOW Capacitance
  • High insulation resistance
  • Fast response-time

Applications

AI Translation
  • Branch exchange
  • Date/Single line protection
  • Station protection
  • Telephone/Fax/modem protection
  • Consumer electronic