ElecSuper 3RL090M-5-SS(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | 3RL090M-5-SS(ES) |
| LCSC Part # | C41784196 |
| Packaging | SMD,7.6x5mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,7.6x5mm | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±30% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- High insulation resistance
- Fast response time
Applications
AI Translation
- Branch exchange
- Data/single-line protection
- Station protection
- Telephone/fax/modem protection
- Consumer electronics
In-Stock: 201
201 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5198 | $ 0.52 |
| 10+ | $ 0.4068 | $ 4.07 |
| 30+ | $ 0.3584 | $ 10.75 |
| 100+ | $ 0.2971 | $ 29.71 |
| 500+ | $ 0.2696 | $ 134.80 |
| 1,000+ | $ 0.2535 | $ 253.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,7.6x5mm | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±30% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- High insulation resistance
- Fast response time
Applications
AI Translation
- Branch exchange
- Data/single-line protection
- Station protection
- Telephone/fax/modem protection
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



