LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper 4532-075-LF(ES) product image
  • 4532-075-LF(ES) thumbnail 1
  • 4532-075-LF(ES) thumbnail 2
  • 4532-075-LF(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper 4532-075-LF(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
4532-075-LF(ES)
LCSC Part #
C41784192
Packaging
1812
Customer #
Key Attributes
GDT 75V 2kA SMD
Datasheetpdf iconElecSuper 4532-075-LF(ES)
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1176$ 0.59
50+$ 0.093$ 4.65
150+$ 0.0806$ 12.09
500+$ 0.0714$ 35.70
2,500+$ 0.064$ 160.00
5,000+$ 0.0603$ 301.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerElecSuper
Packaging1812
Length4.5mm
Height2.7mm
Impulse Discharge Current2kA
Tolerance±30%
Width3.2mm
Voltage - DC Spark Over (Nom)75V;650V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

4532-075-LF(ES) ceramic gas discharge tube, commonly used to help protect sensitive telecommunications equipment — such as communication lines, signal lines, and data transmission lines — from damage caused by transient surge voltages typically induced by lightning strikes and equipment switching operations. The product features excellent surge protection characteristics, low capacitance, and a wide range of breakover voltage ratings, suitable for applications such as high-speed telecommunications network protection, including ADSL and VDSL.

Features

AI Translation
  • Non-radioactive
  • RoHS compliant
  • Low capacitance
  • Ultra-compact size
  • SMD device
  • High insulation resistance
  • Fast response time

Applications

AI Translation
  • PON protection
  • PCI card protection
  • Telephone/Fax/Modem protection
  • Data/Single-line protection
  • Consumer electronics
  • XDSL splitter
  • ESD elimination