ElecSuper SMD4532-090NF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMD4532-090NF(ES) |
| LCSC Part # | C41784190 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 90V 2kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD package
- High insulation resistance
- Fast response time
Applications
AI Translation
- PON protection
- PCI card protection
- Telephone/fax/modem protection
- Data/single-line protection
- Consumer electronics
- XDSL splitter
- Electrostatic charge elimination
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1739 | $ 0.87 |
| 50+ | $ 0.1383 | $ 6.92 |
| 150+ | $ 0.1231 | $ 18.47 |
| 500+ | $ 0.1041 | $ 52.05 |
| 2,500+ | $ 0.0956 | $ 239.00 |
| 5,000+ | $ 0.0905 | $ 452.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD package
- High insulation resistance
- Fast response time
Applications
AI Translation
- PON protection
- PCI card protection
- Telephone/fax/modem protection
- Data/single-line protection
- Consumer electronics
- XDSL splitter
- Electrostatic charge elimination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



