ElecSuper 2RM600L-8(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | 2RM600L-8(ES) |
| LCSC Part # | C41784153 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 600V 10kA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | Through Hole,D8xL6mm | |
| Length | 62mm | |
| Height | 6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 600V;1.2kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-Radioactive
- ROHS Compliant
- LOW Capacitance
- High insulation resistance
- Fast response-time
- Small size
Applications
AI Translation
- Telephone/Fax/modem protection
- Date/Single line protection
- XDSL Splitter
- Cable TV/ Coaxial cable protection
- Branch exchange
- Consumer electronic
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2302 | $ 1.15 |
| 50+ | $ 0.1807 | $ 9.04 |
| 150+ | $ 0.1596 | $ 23.94 |
| 500+ | $ 0.1331 | $ 66.55 |
| 2,500+ | $ 0.1214 | $ 303.50 |
| 5,000+ | $ 0.1143 | $ 571.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | Through Hole,D8xL6mm | |
| Length | 62mm | |
| Height | 6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 600V;1.2kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-Radioactive
- ROHS Compliant
- LOW Capacitance
- High insulation resistance
- Fast response-time
- Small size
Applications
AI Translation
- Telephone/Fax/modem protection
- Date/Single line protection
- XDSL Splitter
- Cable TV/ Coaxial cable protection
- Branch exchange
- Consumer electronic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



