NH NPS18N50F
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NPS18N50F |
| LCSC Part # | C41784110 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 18A TO-220F |
| Description | N-Channel 500V 18A 17W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,227 
1,227
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5811 | $ 0.58 |
10+ | $ 0.4668 | $ 4.67 |
30+ | $ 0.4081 | $ 12.24 |
100+ | $ 0.3509 | $ 35.09 |
500+ | $ 0.3176 | $ 158.80 |
1,000+ | $ 0.3001 | $ 300.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$