NH NJS65R280S
| Manufacturer | NHAsian Brands |
| MPN | NJS65R280S |
| LCSC Part # | C41784097 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 23A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MPT075N10 is an N-channel enhancement-mode power MOSFET utilizing advanced dual-trench technology to reduce conduction losses, improve switching performance, and enhance avalanche energy. The device is suitable for synchronous rectification and high-speed switching applications.
Features
AI Translation
- Low on-resistance R<sub>DS(ON)</sub> for high efficiency
- Low gate charge for high-speed switching
- High single-pulse avalanche energy for high reliability
- 100% tested for unclamped inductive switching (UIS) and gate resistance (R<sub>G</sub>)
Applications
AI Translation
- AC/DC Converters
- Adapters and Chargers
- LED Drivers
- High-Frequency Circuits and Switching Power Supplies
In-Stock: 4,117
4,117 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7562 | $ 0.76 |
| 10+ | $ 0.6069 | $ 6.07 |
| 30+ | $ 0.5323 | $ 15.97 |
| 100+ | $ 0.4576 | $ 45.76 |
| 500+ | $ 0.4122 | $ 206.10 |
| 1,000+ | $ 0.3895 | $ 389.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MPT075N10 is an N-channel enhancement-mode power MOSFET utilizing advanced dual-trench technology to reduce conduction losses, improve switching performance, and enhance avalanche energy. The device is suitable for synchronous rectification and high-speed switching applications.
Features
AI Translation
- Low on-resistance R<sub>DS(ON)</sub> for high efficiency
- Low gate charge for high-speed switching
- High single-pulse avalanche energy for high reliability
- 100% tested for unclamped inductive switching (UIS) and gate resistance (R<sub>G</sub>)
Applications
AI Translation
- AC/DC Converters
- Adapters and Chargers
- LED Drivers
- High-Frequency Circuits and Switching Power Supplies
C41784097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



