NH BTB04S-600CW
| Manufacturer | NHAsian Brands |
| MPN | BTB04S-600CW |
| LCSC Part # | C41784094 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRIAC 600V 4A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 70mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High di/dt for high reliability
- Low on-state voltage for low power dissipation
- Ceramic pad for internal insulation
- RoHS compliant
Applications
AI Translation
- Phase control operation for dimmers and motor speed controllers
- Switching control operation for heating regulation and induction motors
In-Stock: 3,820
3,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1267 | $ 0.63 |
| 50+ | $ 0.0997 | $ 4.99 |
| 150+ | $ 0.0862 | $ 12.93 |
| 500+ | $ 0.076 | $ 38.00 |
| 2,500+ | $ 0.0677 | $ 169.25 |
| 5,000+ | $ 0.0637 | $ 318.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NH | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 70mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High di/dt for high reliability
- Low on-state voltage for low power dissipation
- Ceramic pad for internal insulation
- RoHS compliant
Applications
AI Translation
- Phase control operation for dimmers and motor speed controllers
- Switching control operation for heating regulation and induction motors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



