LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BTA12A-800SW product image
  • BTA12A-800SW thumbnail 1
  • BTA12A-800SW thumbnail 2
  • BTA12A-800SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BTA12A-800SWRoHS

Manufacturer
NHAsian Brands
MPN
BTA12A-800SW
LCSC Part #
C41784088
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 800V 12A TO-220A
Datasheetpdf iconNH BTA12A-800SW
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3201$ 1.60
50+$ 0.2737$ 13.69
150+$ 0.241$ 36.15
500+$ 0.2002$ 100.10
2,500+$ 0.1821$ 455.25
5,000+$ 0.1712$ 856.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNH
PackagingTO-220A
Holding Current (Ih)15mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)2.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High di/dt, high reliability
  • Low on-state voltage, low power dissipation
  • Ceramic substrate, internal isolation
  • RoHS compliant

Applications

AI Translation
  • Phase control operation for dimmers and motor speed controllers
  • Switching control operation for heating regulation and induction motors