PJSEMI TL431SC
| Manufacturer | PJSEMIAsian Brands |
| MPN | TL431SC |
| LCSC Part # | C41784062 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 is three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output Voltage may be set to any value between Vref (approximately 2.495V) and 36V with two external resistors. These devices have provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.
Features
- Wide programmable output voltage from 2.495V to 36V
- Sink current capability from 1mA to 100mA
- Low output noise
- Wide Operating Range of -40 to 125°C
Applications
- Adjustable voltage and current references
- Voltage monitoring
- Replacement of zener diode
- Comparator with integrated reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0492 | $ 0.49 |
| 100+ | $ 0.0389 | $ 3.89 |
| 300+ | $ 0.0337 | $ 10.11 |
| 3,000+ | $ 0.0299 | $ 89.70 |
| 6,000+ | $ 0.0268 | $ 160.80 |
| 9,000+ | $ 0.0252 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 is three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output Voltage may be set to any value between Vref (approximately 2.495V) and 36V with two external resistors. These devices have provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.
Features
- Wide programmable output voltage from 2.495V to 36V
- Sink current capability from 1mA to 100mA
- Low output noise
- Wide Operating Range of -40 to 125°C
Applications
- Adjustable voltage and current references
- Voltage monitoring
- Replacement of zener diode
- Comparator with integrated reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



