LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PJSEMI PJX121SQ product image
  • PJX121SQ thumbnail 1
  • PJX121SQ thumbnail 2
  • PJX121SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI PJX121SQRoHS

Manufacturer
PJSEMIAsian Brands
MPN
PJX121SQ
LCSC Part #
C41784051
Packaging
SOT-89
Customer #
Key Attributes
SCR 1.2kV SOT-89
Datasheetpdf iconPJSEMI PJX121SQ
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0985$ 0.49
50+$ 0.0779$ 3.90
150+$ 0.0675$ 10.13
1,000+$ 0.0598$ 59.80
2,000+$ 0.0536$ 107.20
5,000+$ 0.0505$ 252.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerPJSEMI
PackagingSOT-89
Holding Current (Ih)3mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.55V
Peak off - state voltage(Vdrm)1.2kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece