PVC Insulation Tape 18m18mm0.15mm 1 piece
| Manufacturer | Great Wall PrecisionAsian Brands |
| MPN | 420351 |
| LCSC Part # | C41781801 |
| Packaging | - |
| Customer # | |
| Key Attributes | Changcheng Precision Engineering Black PVC Insulation Tape 18m18mm0.15mm 1 piece |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | Great Wall Precision | |
| Packaging | - | |
| length | 18m | |
| Width | 18mm | |
| thickness | 0.15mm | |
| material quality | PVC | |
| Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5821 | $ 0.58 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | Great Wall Precision | |
| Packaging | - | |
| length | 18m | |
| Width | 18mm | |
| thickness | 0.15mm | |
| material quality | PVC | |
| Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


