LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BHFUSE BSMD1210L-550-12V product image
  • BSMD1210L-550-12V thumbnail 1
  • BSMD1210L-550-12V thumbnail 2
  • BSMD1210L-550-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1210L-550-12VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1210L-550-12V
LCSC Part #
C41781701
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 12V 5.5A 1210
Datasheetpdf iconBHFUSE BSMD1210L-550-12V
In-Stock: 2,915
2,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1662$ 0.1330$ 0.67
50+$ 0.1461$ 0.1169$ 5.85
150+$ 0.1374$ 0.1100$ 16.50
500+$ 0.1267$ 0.1014$ 50.70
3,000+$ 0.1219$ 0.0976$ 292.80
6,000+$ 0.119$ 0.0952$ 571.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current5.5A
Pitch-
Current - Max50A
Power Dissipation1.5W
Trip Current11A
Height1.4mm
Length3.45mm
Width2.8mm
Time to Trip(Max)5s
Resistance @ 25℃1mΩ
Resistance - Post Trip (R1) (Max)10mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Size 0.120.10 inch (1/3.22.5 mm)
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

AI Translation
  • Computer
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial controls
  • Telephony and broadband
  • Game machines
  • Portable electronics
  • Battery