BHFUSE BSMD1210L-350-12V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1210L-350-12V |
| LCSC Part # | C41781697 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 3.5A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.120.10 inch (1/3.22.5 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
In-Stock: 3,965
3,965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1191$ 0.1096 | $ 0.55 |
| 50+ | $ 0.1047$ 0.0964 | $ 4.82 |
| 150+ | $ 0.0985$ 0.0907 | $ 13.61 |
| 500+ | $ 0.0908$ 0.0836 | $ 41.80 |
| 2,500+ | $ 0.0874$ 0.0805 | $ 201.25 |
| 4,000+ | $ 0.0853$ 0.0785 | $ 314.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.120.10 inch (1/3.22.5 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



