LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BHFUSE BSMD1210L-300-12V product image
  • BSMD1210L-300-12V thumbnail 1
  • BSMD1210L-300-12V thumbnail 2
  • BSMD1210L-300-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1210L-300-12VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1210L-300-12V
LCSC Part #
C41781696
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 12V 3A 1210
Datasheetpdf iconBHFUSE BSMD1210L-300-12V
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1353$ 0.1286$ 0.64
50+$ 0.1078$ 0.1025$ 5.13
150+$ 0.094$ 0.0893$ 13.40
500+$ 0.0837$ 0.0796$ 39.80
2,500+$ 0.0754$ 0.0717$ 179.25
4,000+$ 0.0713$ 0.0678$ 271.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current3A
Pitch-
Current - Max50A
Power Dissipation1.2W
Trip Current6A
Height-
Length-
Width-
Resistance @ 25℃3mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)15mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Size 0.120.10 inch (1/3.22.5 mm)
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

AI Translation
  • Computer
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial controls
  • Telephony and broadband
  • Game machines
  • Portable electronics
  • Battery