BHFUSE BSMD1210L-260-12V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1210L-260-12V |
| LCSC Part # | C41781695 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 2.6A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5.2A | |
| Height | 1.1mm | |
| Length | 3.45mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 4mΩ | |
| Resistance - Post Trip (R1) (Max) | 16mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.120.10 inch (1/3.22.5 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
In-Stock: 3,855
3,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0981$ 0.0903 | $ 0.45 |
| 50+ | $ 0.0867$ 0.0798 | $ 3.99 |
| 150+ | $ 0.0809$ 0.0745 | $ 11.18 |
| 500+ | $ 0.0766$ 0.0705 | $ 35.25 |
| 2,500+ | $ 0.0732$ 0.0674 | $ 168.50 |
| 4,000+ | $ 0.0714$ 0.0657 | $ 262.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5.2A | |
| Height | 1.1mm | |
| Length | 3.45mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 4mΩ | |
| Resistance - Post Trip (R1) (Max) | 16mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.120.10 inch (1/3.22.5 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



