YONGYUTAI ZMM75V
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | ZMM75V |
| LCSC Part # | C41781657 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 500mW LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 250Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon epitaxial planar Zener diodes in MiniMELF package, especially suitable for automatic insertion. Zener voltage graded according to international E24 standard. Smaller voltage tolerances and higher Zener voltages available upon request.
Features
AI Translation
- MiniMELF glass package
- Zener voltage graded per international E24 standard
- Tighter voltage tolerances and higher Zener voltages available upon request
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0288 | $ 5.76 |
| 600+ | $ 0.025 | $ 15.00 |
| 2,500+ | $ 0.0222 | $ 55.50 |
| 10,000+ | $ 0.0199 | $ 199.00 |
| 20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 250Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon epitaxial planar Zener diodes in MiniMELF package, especially suitable for automatic insertion. Zener voltage graded according to international E24 standard. Smaller voltage tolerances and higher Zener voltages available upon request.
Features
AI Translation
- MiniMELF glass package
- Zener voltage graded per international E24 standard
- Tighter voltage tolerances and higher Zener voltages available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



