YONGYUTAI ZMM16B
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | ZMM16B |
| LCSC Part # | C41781636 |
| Package | MiniMELF(LL-34) |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 500mW MiniMELF(LL-34) |
| Description | 15.68V~16.32V 500mW 16V MiniMELF(LL-34) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Package | MiniMELF(LL-34) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0095 | $ 0.48 |
500+ | $ 0.0093 | $ 4.65 |
2,500+ | $ 0.0091 | $ 22.75 |
5,000+ | $ 0.009 | $ 45.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$