KUU K1812L075/33DR
| Manufacturer | KUUAsian Brands |
| MPN | K1812L075/33DR |
| LCSC Part # | C41781631 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 750mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max is the maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max is the maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold is the hold current — the maximum current at which the device will not trip in still air at 25℃.
- I trip is the trip current — the minimum current at which the device will always trip in still air at 25℃.
- Pd is the power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max is the minimum/maximum resistance of the device before tripping at 25℃.
- R1max is the maximum device resistance measured one hour after reflow soldering.
- Note: Operation beyond specified ratings may cause damage and may result in arcing or flame.
- Recommended reflow methods: infrared, vapor phase, hot air reflow; lead-free requires nitrogen atmosphere.
- Recommended maximum solder paste thickness: 0.25mm.
- Devices can be cleaned using standard industrial methods and solvents.
- Terminal pad material: tin-plated nickel-copper.
- Terminal pad solderability complies with EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0801 | $ 0.40 |
| 50+ | $ 0.0633 | $ 3.17 |
| 150+ | $ 0.0549 | $ 8.24 |
| 1,500+ | $ 0.0487 | $ 73.05 |
| 3,000+ | $ 0.0436 | $ 130.80 |
| 4,500+ | $ 0.0411 | $ 184.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max is the maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max is the maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold is the hold current — the maximum current at which the device will not trip in still air at 25℃.
- I trip is the trip current — the minimum current at which the device will always trip in still air at 25℃.
- Pd is the power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max is the minimum/maximum resistance of the device before tripping at 25℃.
- R1max is the maximum device resistance measured one hour after reflow soldering.
- Note: Operation beyond specified ratings may cause damage and may result in arcing or flame.
- Recommended reflow methods: infrared, vapor phase, hot air reflow; lead-free requires nitrogen atmosphere.
- Recommended maximum solder paste thickness: 0.25mm.
- Devices can be cleaned using standard industrial methods and solvents.
- Terminal pad material: tin-plated nickel-copper.
- Terminal pad solderability complies with EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



