LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI UDZSTE-173.0B product image
  • UDZSTE-173.0B thumbnail 1
  • UDZSTE-173.0B thumbnail 2
  • UDZSTE-173.0B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI UDZSTE-173.0BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
UDZSTE-173.0B
LCSC Part #
C41781626
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-323
Datasheetpdf iconYONGYUTAI UDZSTE-173.0B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0233$ 0.47
200+$ 0.0182$ 3.64
600+$ 0.0153$ 9.18
3,000+$ 0.0136$ 40.80
9,000+$ 0.0121$ 108.90
21,000+$ 0.0113$ 237.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece