Zhe Ye 220324-61 Square PVC Thickened Cable Tray Wall Wire Protection Sleeve Indoor Exposed Ground Wire Tray 10m Installation 24*14mm
| Manufacturer | ZHE YEAsian Brands |
| MPN | 220324-61 |
| LCSC Part # | C41781616 |
| Packaging | - |
| Customer # | |
| Key Attributes | Zhe Ye 220324-61 Square PVC Thickened Cable Tray Wall Wire Protection Sleeve Indoor Exposed Ground Wire Tray 10m Installation 24*14mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Wire Ducts, Raceways Management/Wire Ducts, Raceways | |
| Manufacturer | ZHE YE | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7004 | $ 7.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


