BOURNS CSS2H-2512R-1L00F
| Manufacturer | |
| MPN | CSS2H-2512R-1L00F |
| LCSC Part # | C4175647 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 5W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Power(Watts) | 5W | |
| Resistance | 1mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EB-welded metal strip
- Very high power rating
- Excellent long-term stability
- Low resistance, low TCR
- Low thermoelectric EMF
- RoHS compliant* and halogen-free**
- AEC-Q200 compliant
Applications
AI Translation
Current sensing, voltage dividing, battery management systems, power modules, inverters
In-Stock: 3,033
3,033 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5631 | $ 0.56 |
| 10+ | $ 0.4544 | $ 4.54 |
| 30+ | $ 0.3992 | $ 11.98 |
| 100+ | $ 0.3457 | $ 34.57 |
| 500+ | $ 0.3132 | $ 156.60 |
| 1,000+ | $ 0.2954 | $ 295.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Power(Watts) | 5W | |
| Resistance | 1mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EB-welded metal strip
- Very high power rating
- Excellent long-term stability
- Low resistance, low TCR
- Low thermoelectric EMF
- RoHS compliant* and halogen-free**
- AEC-Q200 compliant
Applications
AI Translation
Current sensing, voltage dividing, battery management systems, power modules, inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



