LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201330KFKED product image
  • CRCW0201330KFKED thumbnail 1
  • CRCW0201330KFKED thumbnail 2
  • CRCW0201330KFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0201330KFKEDRoHS

Manufacturer
MPN
CRCW0201330KFKED
LCSC Part #
C4174303
Packaging
0201
Customer #
Key Attributes
RES 330kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW0201330KFKED
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0542$ 0.27
50+$ 0.0528$ 2.64
150+$ 0.0519$ 7.79
500+$ 0.051$ 25.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance330kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece